Elecfreaks micro:bit Smart Cutebot

$29.07

Out of stock

Elecfreaks micro:bit Smart Cutebot

Elecfreaks micro:bit Smart Cutebot

  • The Elecfreaks micro:bit Smart Cutebot is a rear-drive smart car driven by dual high-speed motors. 
  • It's ideal for children to start learning to program with easy-to-use graphical programming blocks.
  • Thanks to its onboard equipment such as multiple sensors, LED headlights and other modules, children can have fun while building exciting projects. 
  • With the Cutebot, children can create fun projects, track a line, play music, track distance, and make wireless controlled machines. 
More

$29.07

Out of stock

Product Details

Description

The Elecfreaks micro:bit Smart Cutebot is a rear-drive smart car driven by dual high-speed motors. It’s ideal for children to start learning to program. Thanks to its onboard equipment such as multiple sensors, LED headlights and other modules, children can have fun while building exciting projects. The Cutebot can allow them to track a line, play music, track distance and create wireless controlled machines.

Details

Note: Please note that the BBC micro:bit board is not included.

What’s included in the package?

  • 1 x Cutebot car 
  • 1 x Battery Holder 
  • 1 x HC-SR04 Ultrasonic Sensor 
  • 1 x Line-tracking Map 
  • 1 x Brochure

Key benefits of the Elecfreaks micro:bit Smart Cutebot:

  • Elecfreaks Cutebot car is a dual-speed motor, an intelligent coding car featuring strong power.
  • It has a tiny structure with an arc shape featuring a crashproof and comfortable feel. 
  • Rich Cutebot graphical programming blocks allow kids to program from the simplest to more complex.
  • The Smart Cutebot allows children to achieve distance tracking, obstacle avoidance, line-following, light show, play music, wireless control etc.
  • It’s a fantastic smart robot kit that includes an ultrasonic sensor, a distance sensor, two RGB LED headlights, clearance lamps on the bottom, two-line tracking probes, and an active buzzer as the horn.

Elecfreaks micro:bit Smart Cutebot product image

Specifications

SKU

2233952

mpn

EF08209

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Elecfreaks micro:bit Smart Cutebot. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.