Elecfreaks micro:bit Basic Kit

$16.25

Out of stock

Elecfreaks micro:bit Basic Kit

Elecfreaks micro:bit Basic Kit

  • The Elecfreaks micro:bit Basic Kit is an ideal entry-level kit for students, helping them easily build their micro:bit projects.
  • The kit includes 5 most common electric bricks that help students understand the basics of the usage of electric bricks.
More

$16.25

Out of stock

Product Details

Description

The Elecfreaks micro:bit Basic Kit is an entry-level kit that is ideal for students, helping them easily start building their micro:bit projects. The kit includes 5 most common electric bricks that help students understand the basics of the usage of electric bricks.

Details


Note: Please note that the BBC micro:bit board is not included in the kit.

What’s included in the Elecfreaks micro:bit Basic Kit?

  • Basic:bit x1
  • LED Module x1
  • Crash Sensor x1
  • Potentiometer x1
  • Servo x1
  • ADKey x1
  • USB Cable x1
  • Crystal Battery Box x1
  • Basic:kit Manual Book x1

Key features of the Elecfreaks micro:bit Basic Kit:

  • Small size with a smart design, the kit is perfect for your micro:bit.
  • Easily connect it to micro:bit and lead out its power and IO ports with screws only.
  • Lead-out P0, P1, P2, 3V, GND port on the micro:bit board.
  • Allows you to complete 98% micro:bit projects with three IO ports.
  • The onboard switch controls the ON/OFF status of the buzzer.



Specifications

SKU

2233947

mpn

EF08189

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Elecfreaks micro:bit Basic Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.