DFRobot Environment Science Board for micro: bit (V1.0)

$51.45
  • micro:bit Shop
  • DFRobot Environment Science Board for micro: bit (V1.0)

DFRobot Environment Science Board for micro: bit (V1.0)

MBT0013
MBT0013
MBT0013-detail-001
MBT0013-family
MBT0013-detail-005
MBT0013-detail-003
MBT0013-detail-002

DFRobot Environment Science Board for micro: bit (V1.0)

The Environment Science Board for micro: bit is designed with highly symbolic trees, houses, and snowy mountains. On a wide and easy-to-use PCB, it integrates many sensor modules of nature and science. Including UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, color sensor, light sensor, water temperature sensor, TDS water quality sensor, buzzer, OLED display, etc. This kit is rich in knowledge, including a wide range of applications. It is initial to observe and ease to play. Extended GPIOs are set and it supports gravity series sensors. The bottom is designed with PMMA (acrylic) to enhance the ease of use and durability. It supports Makecode and Mind + platforms.

More

$51.45

1 in stock

Quantity Unit Price
1 - 4 51.45 51.45
5 - 9 51.45 51.45
10 - 99 51.45 51.45
100+ 51.45 51.45

Product Details

Description

The Environment Science Board for micro: bit is designed with highly symbolic trees, houses, and snowy mountains. On a wide and easy-to-use PCB, it integrates many sensor modules of nature and science. Including UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, color sensor, light sensor, water temperature sensor, TDS water quality sensor, buzzer, OLED display, etc. This kit is rich in knowledge, including a wide range of applications. It is initial to observe and ease to play. Extended GPIOs are set and it supports gravity series sensors. The bottom is designed with PMMA (acrylic) to enhance the ease of use and durability. It supports Makecode and Mind + platforms.

Specifications

SKU

2049902

mpn

MBT0013

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Environment Science Board for micro: bit (V1.0). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.