DFRobot Driver Expansion Board for micro:bit

$10.89

DFRobot Driver Expansion Board for micro:bit

DFRobot Driver Expansion Board for micro:bit

This expansion board not only leads to 9 micro:bit onboard GPIO interfaces, but also comes with 4-way motor drive and 8 servo interfaces, of which the 4-way motor drive can be reused as 2-way stepper motor drive.

More

$10.89

5 in stock

Quantity Unit Price
1 - 4 10.89 10.89
5 - 9 10.32 10.32
10 - 99 9.78 9.78
100+ 9.48 9.48

Product Details

Description

This expansion board not only leads to 9 micro:bit onboard GPIO interfaces, but also comes with 4-way motor drive and 8 servo interfaces, of which the 4-way motor drive can be reused as 2-way stepper motor drive.

Specifications

SKU

2018090

mpn

DFR0548

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Driver Expansion Board for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.