This DELTACO smart LED strip is the ideal solution for designing a modern and energy-efficient smart home. This 3 metres dimmable white and RGB LED strip can be easily controlled via the DELTACO mobile app on your smartphone, making it easier to manage your home on the go. You can set up the lights white or choose one of the 16 million RGB colours available. Reduce the energy consumption by setting up a timer, program the lights to go on when the sun has set, change the lights’ temperature and colours, and do much more directly from the app. The lights are compatible with Google Assistant or Amazon Alexa.
Details
What’s included in the package?
LED strip,
WiFi module,
Mains adapter (12V / 2A),
10 mounting brackets in silicone, 20 screws,
6-pin splice male-male,
Manual.
Key Benefits:
The DELTACO dimmable LED strip is the ideal solution for your smart home design.
Choose your preferred colours, temperature and intensity – white and other 16 million RGB colours available.
Ideal choice for creating an energy-efficient home – set up a timer, and the lights will automatically turn on and off as you need. For example, you can set them up to turn on once the sun has set.
Fast and smooth installation of the DELTACO app for Android and iOS, allowing you to monitor your lights on the go individually or group them by room. All you need is internet connectivity.
Can be connected and voice-controlled with Google Assistant or Amazon Alexa.
Double-sided 3M tape on the back, mounting bracket in silicone included, making the LED strip easily mountable on various surfaces.
Clear markings every 10 centimetres for easy cutting, so you can tailor the length of the strip to your needs.
Key features and technical specifications:
Input voltage: 12V
Connection: 6-pin
Dimmable via app
Lifespan: 25,000h
WiFi 2.4GHz, 802.11 b / g / n
LED type: SMD 2835 & SMD 5050
LED density: 90pcs per meter
Light flux (max): 300lm / m
Colour temperature: 2700K-6500K (warm white to cold white)
RGB, 16 million colours
Cuttable every 10 centimetres
Power in use: 24W (max)
Extendable up to 5m (extension sold separately )
Protection: IP20 (adapted for indoor use)
Voice control with Google Assistant or Amazon Alexa
Mounting: 3M double-sided adhesive tape or with silicone mounting bracket (included)
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review