DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

$11.82

Out of stock

DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

  • DELTACO 5W 470lm smart White & RGB LED bulb for a GU10 lamp holder
  • Dimmable warm to cold white light & a variety of 16 million RGB colours
  • WiFi controlled via the DELTACO app for Android and iOS
  • 5W power output, corresponding to approx. 40W from a traditional incandescent lamp
  • Voice control with Google Assistant or Amazon Alexa
  • Timer controlled - perfect for creating an energy-efficient home
  • 5 years warranty
More

$11.82

Out of stock

Product Details

Description

The DELTACO smart 5W LED bulb for a GU10 socket is an amazing lighting solution for a smart home. This dimmable white and RGB light can be easily controlled via the DELTACO app from your Android and iOS smartphone. Adjust the colour temperature and choose one of the 16 million colours available to create your perfect home set-up. Whether relaxing or working, choose the desired brightness colour and even set up the timer directly from the app to have lights on or off anytime you need.

Details

Key features:

  • GU10 socket
  • Power: 5W
  • Watt equivalent: 40 W
  • Dimmable: Yes
  • Lifespan: 25000h
  • Luminous flux (max): 470 lm
  • Communication technology: WiFi 2.4GHz 802.11b / g / n
  • Lighting colour: RGB / warm to cold white light
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Ideal lighting solution for an energy-efficient smart home.
  • Choose your desired colours, temperature and intensity – a variety of dimmable warm to cold white and other 16 million RGB colours.
  • Whether relaxing or working, choose the desired brightness colour and even set up the timer directly from the app to have lights on or off anytime you need.
  • Monitor the light individually or grouped by room with the DELTACO app for Android and iOS. All you need is internet connectivity. The light is WiFi controlled. 
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343277

mpn

SH-LGU10RGB

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi - Dimmable White & RGB Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.