DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

$10.59

DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

  • DELTACO 5W 470lm smart LED bulb for a GU10 lamp holder
  • Dimmable warm to cold white LED light
  • 5W power output, corresponding to approx. 40W from a traditional incandescent lamp
  • Easily managed via the DELTACO app for Android and iOS; WiFi controlled
  • Voice control with Google Assistant or Amazon Alexa
  • Timer controlled - perfect for creating an energy-efficient home
  • 5 years warranty
More

$10.59

18 in stock

Quantity Unit Price
1 - 4 10.59 10.59
5 - 9 10.40 10.40
10 - 99 10.28 10.28
100+ 10.19 10.19

Product Details

Description

This DELTACO 5W dimmable smart LED bulb for a GU10 lamp holder is the perfect solution for creating an energy-efficient smart home. You can easily adjust the colour temperature within this range 2700K-6500K and change the atmosphere in your room with either cold or warm white light. Easily control your lights with the DELTACO app from your smartphone on Android or iOS, set up a timer, adjust the colour temperature and turn it on and off on the go. Voice control with Google Assistant or Amazon Alexa.

Details

Key features:

  • GU10 socket
  • Power: 5W
  • Duration: 25000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • The package contains: LED lamp, manual
  • 5 years warranty

Key Benefits:

  • This DELTACO smart LED bulb is perfect for creating an energy-efficient smart home.
  • Reduce energy consumption by controlling your light with a timer to suit your needs.
  • Tailor the light’s temperature to your day. Adjust the light from warm to cold white, and create the best set-up for when you’re reading, working or relaxing
  • Fast and smooth installation of the DELTACO app for Android and iOS, allowing you to monitor your lights on the go individually or group them by room. All you need is internet connectivity. 
  • Can be connected and voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343278

mpn

SH-LGU10W

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb GU10 LED Bulb 5W 470lm WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.