DELTACO Smart Bulb E27 Spiral Filament LED Bulb 5.5W 300lm G95 WiFi – Dimmable White LED Light

$16.28

DELTACO Smart Bulb E27 Spiral Filament LED Bulb 5.5W 300lm G95 WiFi – Dimmable White LED Light

DELTACO Smart Bulb E27 Spiral Filament LED Bulb 5.5W 300lm G95 WiFi – Dimmable White LED Light

  • DELTACO smart 5.5W 300lm G95 Spiral LED bulb for an E27 socket
  • 5.5W power output, equivalent to approx. 50W from a traditional incandescent lamp
  • Dimmable light & adjustable temperature from warm to cold white
  • WiFi controlled using the official DELTACO app for Android and iOS
  • Timer controlled - perfect for creating an energy-efficient home
  • Voice control with Google Assistant or Amazon Alexa
  • 5 years warranty
More

$16.28

15 in stock

Quantity Unit Price
1 - 4 16.28 16.28
5 - 9 15.99 15.99
10 - 99 15.81 15.81
100+ 15.66 15.66

Product Details

Description

The DELTACO smart 5.5W 300lm G95 Spiral Filament LED bulb for an E27 socket is a smart lighting solution for creating your desired easily controlled, energy-efficient home. This dimmable white light bulb can be easily managed with the official DELTACO app directly from your smartphone. The app installation is fast and smooth for Android and iOS. Adjust the colour temperature from cold to warm white and transform the room to suit your needs best. You can even set up a timer on the app to program the light individually or group them by room and set them up to go on and off whenever you need.

Details

Key features of the DELTACO Smart E27 Spiral Filament LED Bulb:

  • E27 socket
  • Form: G95
  • Power: 5.5W
  • Lifespan: 15000h
  • Communication technology: WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • The package contains: Spiral LED filament bulb, manual
  • 5 years warranty

Key benefits of the DELTACO Smart E27 Spiral Filament LED Bulb:

  • Smart lighting solution for creating your desired easily controlled, energy-efficient home.
  • Dimmable warm to cold white light, ideal for transforming the room to suit your needs best.
  • Easily controlled with the official DELTACO app for your Android or iOS smartphone. Fast and smooth installation, WiFi controlled.
  • Set up the timer in the app and program the lights to go on or off whenever you need, individually or as a group.
  • Voice-controlled with Google Assistant or Amazon Alexa.

 

Specifications

SKU

2436398

mpn

SH-LFSE27G95S

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 Spiral Filament LED Bulb 5.5W 300lm G95 WiFi – Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.