DELTACO Smart Bulb E27 LED Filament Bulb 5.5W 400lm ST64 WiFi – Dimmable White LED Light

$15.62

DELTACO Smart Bulb E27 LED Filament Bulb 5.5W 400lm ST64 WiFi – Dimmable White LED Light

DELTACO Smart Bulb E27 LED Filament Bulb 5.5W 400lm ST64 WiFi – Dimmable White LED Light

  • DELTACO 5.5W 400lm ST64 smart LED filament bulb for an E27 socket
  • 5W power output equivalent to approx. 50W from a traditional incandescent lamp
  • Dimmable warm to cold white LED light
  • WiFi controlled using the official DELTACO app for Android and iOS
  • Timer controlled - perfect for creating an energy-efficient home
  • Voice control with Google Assistant or Amazon Alexa
  • 5 years warranty
More

$15.62

13 in stock

Quantity Unit Price
1 - 4 15.62 15.62
5 - 9 15.35 15.35
10 - 99 15.17 15.17
100+ 15.04 15.04

Product Details

Description

The DELTACO 5.5W 400lm ST64 smart filament LED bulb for an E27 socket is a dimmable warm to cold white light easily monitored from your smartphone with the official DELTACO app. With the app available for Android and iOS, you can dim the lights, adjust their temperature, and program them to go on or off according to your needs and schedule. The light can be controlled individually or as part of a group. The available timer function allows you to reduce energy consumption and transform your home into an energy-efficient smart home.

Details

Key features of the DELTACO Smart E27 LED Filament Bulb:

  • E27 socket
  • Form: ST64
  • Power: 5.5W
  • Lifespan: 15000h
  • Communication technology: WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • The package contains: LED filament bulb, manual
  • 5 years warranty

Key benefits of the DELTACO Smart E27 LED Filament Bulb:

  • Smart lighting solution for creating your desired energy-efficient smart home.
  • Dimmable warm to cold white light, ideal for transforming the room to suit your needs and schedule best.
  • Fast and easy installation of the official DELTACO app for your Android or iOS smartphone.
  • Connect the light bulb via WiFi to the DELTACO app, dim the lights, adjust their temperature, and program them to go on or off according to your needs and schedule.
  • Manage the light bulb individually or as part of a group of multiple smart lights in your home.
  • Set up the timer in the app and program the lights to go on or off whenever you need, individually or as a group.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2436395

mpn

SH-LFE27ST64S

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Filament Bulb 5.5W 400lm ST64 WiFi – Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.