The DELTACO 5.5W 470lm G95 smart LED bulb for an E27 socket is a great lighting solution for creating your dream smart home. It’s an amazing smart light that can be easily controlled via the official DELTACO app directly from your smartphone, remotely. Turn on or off the light on the go, wherever you are. Dim the light to create a relaxing atmosphere, change the temperature from cold to warm light and set the timer to have the bulb on for when you arrive home or turn it off automatically at night.
Details
Key features:
E27 pedestal
Form: G95
Power: 5.5W
Duration: 15000h
Light flow (max): 470 lm
WiFi 2.4GHz 802.11b / g / n
Adjustable colour temperature 1800K-6500K
Operating temperature: -20 ° C to 40 ° C
Voice control with Google Assistant or Amazon Alexa
Product weight: 62g
Product dimensions (Diameter x Length / height): 95×140
The package contains: LED filament lamp, manual
5 years warranty
Key benefits:
Energy-efficient lighting solution – the 5.5W power output is equivalent to about 50W from a traditional incandescent lamp.
Dimmable warm to cold white light, ideal for transforming the room throughout the day to perfectly match your daily activities.
Easy to use DELTACO app for your Android or iOS smartphone.
WiFi controlled light bulb – dim the lights, adjust their temperature and program the timer to have the lights on and off as per your daily schedule.
Manage the light bulb individually or as part of a group of multiple smart lights in your home.
Voice-controlled with Google Assistant or Amazon Alexa
Be the first to review DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm G95 WiFi - Dimmable White LED Lamp. Help others in the community by sharing your experience.
We are here to help you design the world. This product is covered by our refunds policy.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review