DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm G125 WiFi – Dimmable White LED Lamp

$13.75

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm G125 WiFi – Dimmable White LED Lamp

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm G125 WiFi – Dimmable White LED Lamp

  • DELTACO 5.5W 470lm G125 smart LED bulb for an E27 socket
  • Energy-efficient bulb - 5.5W power output, equivalent to about 50W from a traditional light bulb
  • Dimmable warm to cold white LED light
  • Managed using the official DELTACO app for Android and iOS
  • Voice-controlled with Google Assistant or Amazon Alexa
  • Timer & WiFi controlled via the app
  • 5 years warranty
More

$13.75

12 in stock

Quantity Unit Price
1 - 4 13.75 13.75
5 - 9 13.51 13.51
10 - 99 13.36 13.36
100+ 13.23 13.23

Product Details

Description

The DELTACO 5.5W 470lm G125 smart LED bulb for an E27 socket is an amazing smart lighting solution for your home. You can easily manage it from your smartphone using the official DELTACO app for Android and iOS. Control the light bulb individually or as a group. Set the timer to turn them on or off anytime remotely. Dim the lights and adjust the colour temperature from cold to warm white. This smart light allows you to create your ideal smart home and reduce household energy consumption.

Details

Key features:

  • E27 pedestal
  • Form: G125
  • Power: 5.5W
  • Duration: 15000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 106g
  • Product dimensions (Diameter x Length / height): 125×170
  • The package contains: LED filament lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect smart home solution – energy efficient, WiFi and timer controlled.
  • Consumes less energy, provides more lighting – the 5.5W power output is equivalent to about 50W from a traditional incandescent lamp.
  • Dimmable warm to cold white light – easily adjustable colour temperature and intensity to instantly transform the room.
  • Fast installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off according to your daily schedule. 
  • Manage the light bulb individually or as part of a group of multiple smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343273

mpn

SH-LFE27G125

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm G125 WiFi - Dimmable White LED Lamp. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.