DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60 WiFi – Dimmable White LED Light

$12.24

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60 WiFi – Dimmable White LED Light

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60 WiFi – Dimmable White LED Light

  • DELTACO 5.5W 470lm A60 smart filament LED lamp for an E27 socket
  • 5.5W power output, equivalent to about 50W from a traditional light bulb
  • Adjustable colour temperature from cold to warm white light
  • Easily managed via the official DELTACO app for Android and iOS
  • Dimmable light, timer controlled, WiFi controlled via the app
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

$12.24

19 in stock

Quantity Unit Price
1 - 4 12.24 12.24
5 - 9 12.02 12.02
10 - 99 11.89 11.89
100+ 11.78 11.78

Product Details

Description

The DELTACO 5.5W 470lm A60 smart filament LED lamp can be placed in any E27 socket. It is a dimmable smart lamp, easily controlled with WiFi using the official DELTACO app on Android and iOS. It has amazing features such as adjustable colour temperature in various tones of warm to cold white light. The app allows you to remotely dim the lights, set up a timer for automatically turning the light on and off and manage the light individually or in a group. You can also voice-control this smart lamp using Google Assistant or Amazon Alexa.

Details

Key features:

  • E27 socket
  • Form: A60
  • Power: 5.5W
  • Lifespan: 15000h
  • Light flux (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 33g
  • Product dimensions (Diameter x Length / height): 60×105
  • The package contains: LED filament lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for an energy-efficient smart home – control the light with WiFi via the app; set up the timer to automatically switch the light on and off to best suit your needs.
  • Reduce household energy consumption – the 5.5W power output is equivalent to about 50W from a traditional incandescent lamp.
  • Dimmable warm to cold white light – easily adjustable colour temperature and intensity. Whether you’re working or relaxing, instantly transform your room and create the right atmosphere for you!
  • Quick installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off according to your daily schedule. 
  • Manage the light bulb individually or as part of a group of multiple smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343271

mpn

SH-LFE27A60

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60 WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.