DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

$14.79

DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light

  • DELTACO 5W 470lm White & RGB smart LED bulb for an E14 socket
  • Only 5W power output and as much light as from a 40W traditional bulb
  • Dimmable warm to cold white light & a variety of 16 million RGB colours are available
  • Timer-controlled - program the lights remotely to turn them on or off automatically
  • WiFi-controlled via the official DELTACO app for Android and iOS smartphones
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

$14.79

15 in stock

Quantity Unit Price
1 - 4 14.79 14.79
5 - 9 14.52 14.52
10 - 99 14.36 14.36
100+ 14.23 14.23

Product Details

Description

The DELTACO 5W 470lm dimmable smart LED bulb suitable for an E14 socket is the ideal lighting solution for creating your dream smart home. This dimmable white and RGB light can be easily controlled via the DELTACO app from your Android and iOS smartphone. Adjust the colour temperature and choose one of the 16 million colours available to create your perfect home set-up. With only 5W power output, this energy-efficient lamp produces as much light as a 40W traditional bulb, consuming less energy.

Details

Key features:

  • E14 socket
  • Power: 5W
  • Duration: 25000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 80g
  • Product dimensions (WxDxH): 37x37x106
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a modern smart home – transform your house into a smart home and control the light remotely via the DELTACO app on your smartphone.
  • Energy-efficient lighting solution – more light and less energy consumed; with only 5W power output, this smart lamp produces as much light as a 40W traditional bulb.
  • Dimmable light bulb – choose your desired temperature and brightness straight from your smartphone.
  • 16 million RGB colours available – choose your desired colours, temperature and brightness. You can choose from various warm or cold white tones and other 16 million RGB colours directly from your phone. 
  • Timer-controlled light bulb – program the timer to automatically turn the lights on and off to match your daily needs. 
  • DELTACO app for Android and iOS  monitor the light individually or grouped by room with the official DELTACO app on your smartphone.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343264

mpn

SH-LE14RGB

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi - Dimmable White & RGB Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.