DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

$13.68

DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi – Dimmable White LED Light

  • DELTACO 5W 470lm White smart LED bulb for an E14 socket
  • Dimmable warm to cold white light
  • 5W power output, the equivalent of 40W from a traditional bulb
  • Easily WiFi-controlled via the DELTACO app on Android and iOS
  • Timer-controlled for automatically turning on or off the light
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

$13.68

12 in stock

Quantity Unit Price
1 - 4 13.68 13.68
5 - 9 13.44 13.44
10 - 99 13.29 13.29
100+ 13.17 13.17

Product Details

Description

The DELTACO 5W 470lm dimmable white smart LED bulb is suitable for an E14 socket. It’s the perfect lighting solution for creating your dream energy-efficient smart home. The smart bulb is dimmable and trimer-controlled using the official DELTACO app for Android and iOS. All you need is a WiFi connection. The app allows you to easily adjust the light’s temperature from cold to warm white directly from your smartphone. Additionally, it’s a convenient energy-saving 5W lamp that offers as much light as a 40W traditional bulb, consuming less energy.

Details

Key features:

  • E14 socket
  • Power: 5W
  • Duration: 25000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 80g
  • Product dimensions (WxDxH): 37x37x106
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Ideal lighting solution for a modern smart home – create your dream smart home with this DELTACO light. Easily program and control it remotely using your smartphone.
  • Energy-efficient lighting solution – more light and less energy consumed; with only 5W power output, this smart lamp produces as much light as a 40W traditional bulb.
  • Dimmable light bulb – choose your desired temperature and brightness straight from your smartphone. Whether you’re working, relaxing or watching a film, you can create the perfect atmosphere in your home!
  • Timer-controlled light bulb – program the timer to automatically turn the lights on and off to match your daily needs.
  • DELTACO app for Android and iOS  monitor the light individually or grouped by room with the official DELTACO app on your smartphone. All you need is a WiFi connection!
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343263

mpn

SH-LE14G45W

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E14 LED Bulb 5W 470lm WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.