DACBerry ONE+ soundcard for Raspberry Pi

$53.70

Out of stock

DACBerry ONE+ soundcard for Raspberry Pi

DACBerry ONE+ soundcard for Raspberry Pi

The DACBerry ONE+ is a high-resolution soundcard for the Raspberry Pi A+/B+/2/3/3B+/4B, with analogue output and digital I/O. The board provides an unbelievably smooth and detailed sound. The DACBerry ONE+ from OSA Electronics is an improved version of the DACBerry ONE Professional Audio Soundcard with a beautiful gold plated and matte black finish.

More

$53.70

Out of stock

Product Details

Description

The DACBerry ONE+ is a high-resolution soundcard for the Raspberry Pi A+/B+/2/3/3B+/4B, with analogue output and digital I/O. The board provides an unbelievably smooth and detailed sound. The DACBerry ONE+ from OSA Electronics is an improved version of the DACBerry ONE Professional Audio Soundcard with a beautiful gold plated and matte black finish.

Details

The board plugs directly on the Raspberry Pi A+/B+/2/3/3B+/4B and is compatible with Asus Tinker board and other ones using the same GPIO. You can simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi or other compatible board, and it will be ready to use immediately.

What projects and applications can you do with the DACBerry ONE+?

  • Use it to stream your favourite songs from your phone,
  • Create a multi-room audio player or media centre,
  • Play or copy your CDs in the most accurate way,
  • Play your desired Spotify playlist,
  • Convert a digital signal to analogue or switch between two different audio sources,
  • Enjoy watching Youtube videos with high definition audio and many more.

DACBERRY One+

Key benefits of the DACBerry ONE+

No soldering is required; it’s simple to install and use. This product already provides all the mounting hardware, suitable for beginners to professionals.

Just connect your DACBerry ONE+ to your desired powered speakers or an audio amplifier, and you can be up and running quickly, enjoying flawless high-quality audio playback within minutes of unboxing this soundcard.

You can also add an optional IR receiver to allow your Raspberry Pi DAC remote control operation.

The DACBerry ONE+ integrates a 384kHz/32 bit DAC chip with hardware volume mixing and a S/PDIF Transceiver to play/record your files digitally. Outputs are line level over RCA and headphone over 3.5mm jack cable.

The DACBerry ONE+ uses the I2S interface for its audio input, reducing CPU load on the Raspberry Pi compared to USB solutions. It is also powered directly from the GPIO header, so no extra cables or power supplies are needed.

Key features of the DACBerry ONE+

  • Analog / Digital soundcard
  • THD+N 0.003% / -92dB @1kHz
  • PCM5142 (Master Mode) + WM8804 (Slave Mode)
  • Configurable onboard modes for WM8804
  • Up to 384kHz / 32bit resolution
  • Up to 0.2W on 32 Ohm Headphones
  • Dual ultra low-jitter and low-phase noise oscillators
  • Dual ultra-low-noise LDO’s for analogue and digital power rails
  • Directly powered from the Raspberry Pi / Tinker Board / Jetson Nano
  • IR Sensor capable of remote control
  • Gold-plated RCA and 3.5mm phone jack
  • Optical (TOSLINK) and Coaxial (RCA) connectors
  • Optical and Coaxial Input/Output
  • SDB™ 1.0 (rev. A1) / 1.1 (Rev. A2) Connector
  • Onboard I2C connector (Qwiic compatible) for peripherals
  • Low-Noise design with isolated Digital and Analog parts
  • Compatible with all Raspberry Pi’s with the 40-pin connector
  • Compatible with Asus Tinker Board and others (Odroid, Banana Pi, XMOS interfaces..) using I2S protocol via SDB™ port
  • Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
  • Designed and assembled in the beautiful Barcelona, Spain

Additional Information

  • Weight: 0.030 kg
  • Dimensions: 65 x 56 x 25 mm

DACBERRY One+

Specifications

SKU

2148059

mpn

DBO4018N+

brand

OSA Electronics

Reviews

Okay, no reviews ... yet.

Be the first to review DACBerry ONE+ soundcard for Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.