• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Cyw954907Aeval1F, Development Kit For Cy

$96.78

Out of stock

Cyw954907Aeval1F, Development Kit For Cy

Y1769842-01

Cyw954907Aeval1F, Development Kit For Cy

Evaluate and design single-chip Wi-Fi applications using the CYW54907 device with the Cypress CYW954907AEVAL1F Evaluation kit. CYW54907 is a single-chip 802.11ac dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that comes complete with 320-MHz Arm Cortex-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C. That means that this device delivers an ultra small-footprint IoT solution.

More

$96.78

Out of stock

Product Details

Description

Evaluate and design single-chip Wi-Fi applications using the CYW54907 device with the Cypress CYW954907AEVAL1F Evaluation kit. CYW54907 is a single-chip 802.11ac dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that comes complete with 320-MHz Arm Cortex-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C. That means that this device delivers an ultra small-footprint IoT solution.

Specifications

SKU

1769842

mpn

CYW954907AEVAL1F

brand

Cypress Semiconductor

Reviews

Okay, no reviews ... yet.

Be the first to review Cyw954907Aeval1F, Development Kit For Cy. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.