• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Cyw920719Q40Evb-01 Bluetooth Development

$48.86 excl. Sales Tax

Out of stock

Cyw920719Q40Evb-01 Bluetooth Development

Cyw920719Q40Evb-01 Bluetooth Development

Evaluate and design single-chip Bluetooth applications using the CYW20719 (an ultra-low-power dual-mode Bluetooth 5.0 wireless MCU device) with the Cypress CYW920719Q40EVB-01 Evaluation Kit. The CYW20719 is a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting BR/EDR/BLE. Produced using cutting-edge CMOS low-power process, the CYW20719 uses integration to reduce external components and slash the device’s cost and footprint. With this kit, you can assess device functionality and build applications rapidly for your fastest ever launch time. More

$48.86 excl. Sales Tax

Out of stock


Product Details

Description

Evaluate and design single-chip Bluetooth applications using the CYW20719 (an ultra-low-power dual-mode Bluetooth 5.0 wireless MCU device) with the Cypress CYW920719Q40EVB-01 Evaluation Kit. The CYW20719 is a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting BR/EDR/BLE. Produced using cutting-edge CMOS low-power process, the CYW20719 uses integration to reduce external components and slash the device’s cost and footprint. With this kit, you can assess device functionality and build applications rapidly for your fastest ever launch time.

Specifications

SKU

1769841

mpn

CYW920719Q40EVB-01

brand

Cypress Semiconductor

Reviews

Okay, no reviews ... yet.

Be the first to review Cyw920719Q40Evb-01 Bluetooth Development. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference