• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Cypress Semiconductor Cy4532, USB Controller, 12 V Dc

$253.17 excl. Sales Tax

Out of stock

Cypress Semiconductor Cy4532, USB Controller, 12 V Dc

Cypress Semiconductor Cy4532, USB Controller, 12 V Dc

Cypress Semiconductor Cy4532, USB Controller, 12 V Dc

Based on the CCG3PA product family of Cypresss USB Type-C microcontrollers, the CY4532 EZ-PD CCG3PA Evaluation Kit (EVK) has been spcifically designed to evaluate USB Type-C Power Adapters (PA), USB Type-C mobile chargers and USB Type-C Power Bank (PB) applications. By combining firmware, jumper settings on the kit hardware and external accessories, the kit can be easily configured for the PA or PB application.

More

$253.17 excl. Sales Tax

Out of stock

Product Details

Description

Based on the CCG3PA product family of Cypresss USB Type-C microcontrollers, the CY4532 EZ-PD CCG3PA Evaluation Kit (EVK) has been spcifically designed to evaluate USB Type-C Power Adapters (PA), USB Type-C mobile chargers and USB Type-C Power Bank (PB) applications. By combining firmware, jumper settings on the kit hardware and external accessories, the kit can be easily configured for the PA or PB application.

Specifications

SKU

1769829

mpn

CY4532

brand

Cypress Semiconductor

Reviews

Okay, no reviews ... yet.

Be the first to review Cypress Semiconductor Cy4532, USB Controller, 12 V Dc. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.