• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Cypress Semiconductor Bluetooth Development Chip

Cypress Semiconductor Bluetooth Development Chip

Evaluate and develop single-chip Bluetooth applications using the CYW20706 device with the Cypress CYW920706WCDEVAL Evaluation... More

$135.72 excl. Sales Tax

Out of stock

Product Details

Description

Evaluate and develop single-chip Bluetooth applications using the CYW20706 device with the Cypress CYW920706WCDEVAL Evaluation Kit. The Cypress CYW20706 is a single-chip Bluetooth 4.2-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. With this kit, you can assess device functionality and build applications rapidly for your fastest ever launch time.

Specifications

SKU

1769840

mpn

CYW920706WCDEVAL

brand

Cypress Semiconductor

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Cypress Semiconductor Bluetooth Development Chip. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.