• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

CYBLE-222005 EVALUATION BOARD

CYBLE-222005 EVALUATION BOARD

When you want to evaluate and build Bluetooth Low Energy (BLE) applications with the CYBLE-222005-00 EZ-BLE PRoC Module,... More

$19.63 excl. Sales Tax

In stock

Product Details

Description

When you want to evaluate and build Bluetooth Low Energy (BLE) applications with the CYBLE-222005-00 EZ-BLE PRoC Module, this CYBLE-222005-EVAL EZ-BLE PRoC Evaluation Board is a great choice. You can also develop BLE applications when you operate the board with Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software.
Better still, you can programme and debugg the board with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software to give you standalone functionality.

Specifications

SKU

1244202

mpn

CYBLE-222005-EVAL

brand

Cypress Semiconductor

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review CYBLE-222005 EVALUATION BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.