The Coral M.2 Accelerator with Dual Edge TPU is an M.2 module (E-key) with two Edge TPU ML coprocessors, each including a PCIe Gen2 x1 interface. The Edge TPU is a small ASIC designed by Google that accelerates Tensor Flow Lite models, improving power efficiency.
MoreOut of stock
The Coral M.2 Accelerator with Dual Edge TPU is an M.2 module (E-key) with two Edge TPU ML coprocessors, each including a PCIe Gen2 x1 interface. The Edge TPU is a small ASIC designed by Google that accelerates Tensor Flow Lite models, improving power efficiency.
The Coral M.2 Accelerator is an ideal product to add powerful machine learning into an existing embedded system. Thanks to the two Edge TPUs (and thus 8 TOPS) you can double the performance of the system.
Notice: Because this module uses two PCIe x1 connections, it is incompatible with all M.2 E-key card slots. The dual Edge TPUs also result in special power requirements that you must carefully review.
The Coral M.2 Accelerator with Dual Edge TPU must be operated by the Edge TPU runtime and Coral PCIe driver, which is compatible with the following systems:
Due to the two Edge TPUs contained in this Coral M.2 Accelerator module, the inferences per second (8 TOPS) can double with various methods, such as by running two models in parallel or pipelining one model across both Edge TPUs.
Each Edge TPU coprocessor can perform 4 trillion operations per second (4 TOPS), using 2 watts of power. For example, it can produce state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS in a power-efficient manner.
This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.
This Coral M.2 Accelerator integrates with Debian-based Linux or Windows 10 systems with a compatible card module slot.
This Coral M.2 Accelerator supports TensorFlow Lite models that can run on the Edge TPU. Therefore, there is no need to build models from the ground up.
Physical specifications | |
Dimensions | 22.00 x 30.00 x 2.80 mm |
Weight | 2.5 g |
Host interface | |
Hardware interface | M.2 E key (M.2-2230-D3-E) |
Serial interface | Two PCIe Gen2 x1 |
Operating voltage | |
DC supply | 3.3 V +/- 10 % |
Environmental | |
Storage temperature | -40 to +85 °C |
Operating temperature | -40 to +85 °C 1 |
Relative humidity | 0 to 90% (non-condensing) |
Mechanical (non-op) | |
Shock | 100 G, 11 ms (persistent) 1000 G, 0.5 ms (stress) 1000 G, 1.0 ms (stress) |
Vibration (random/sinusoidal) | 0.5 Grms, 5 – 500 Hz (persistent) 3 Grms, 5 – 800 Hz (stress) |
Compliance | |
ESD | 1 kV HBM, 250 V CDM |
SKU | 2133255 |
---|---|
mpn | G650-06076-01 |
brand | Coral |
Add a review