Connect Me Module .Net+Os 7, 2Mb Flash

$63.94

Out of stock

Connect Me Module .Net+Os 7, 2Mb Flash

R0436604-01

Connect Me Module .Net+Os 7, 2Mb Flash

Keep up to speed with the rapidly evolving world of networking technology with this Digi Connect ME‚®. Built on leading Digi 32-bit ARM‚® technology, this device is a connector-style embedded module that lets you easily introduce secure web-enabled network connectivity to your projects.

More

$63.94

Out of stock

Product Details

Description

Keep up to speed with the rapidly evolving world of networking technology with this Digi Connect ME‚®. Built on leading Digi 32-bit ARM‚® technology, this device is a connector-style embedded module that lets you easily introduce secure web-enabled network connectivity to your projects.

Specifications

SKU

436614

mpn

DC-ME-01T-C

brand

Digi International

Reviews

Okay, no reviews ... yet.

Be the first to review Connect Me Module .Net+Os 7, 2Mb Flash. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.