CircuitMess Wheelson – Build & code your own AI self-driving car

$104.33
  • Education
  • CircuitMess Wheelson – Build & code your own AI self-driving car

CircuitMess Wheelson – Build & code your own AI self-driving car

CircuitMess Wheelson – Build & code your own AI self-driving car

  • Build your own AI self-driving car
  • Hands-on STEM experience
  • Suitable for novices
  • Estimated build time of 4 hours
More

$104.33

4 in stock

Quantity Unit Price
1 - 4 104.33 104.33
5 - 9 102.42 102.42
10 - 99 101.24 101.24
100+ 100.28 100.28

Product Details

Description

Wheelson is an awesome way for students to learn STEM by building and coding their own AI self-driving robot. Autonomous cars are the future and by building Wheelson students will understand how they work as well as learning about microcomputers, autonomous driving, computer vision and more. Ideal for ages 11+.

Details

Benefits of the Wheelson: DIY AI self-driving car kit

  • No previous knowledge is required making it an excellent way to empower students through hands-on STEM experience while having fun.
  • Students will learn coding skills such as autonomous navigation and driving, QR code scanning, object recognition and image processing.
  • Learn hardware skills in electromotors and battery management circuits, sensors and camera calibration.
  • Learn critical future skills for careers in the engineering world
  • Wheelson’s sensors and cameras ensure that every ride is smooth
  • Step-by-step jargon free instructions ensure students will be able to build Wheelson with minimal help
  • Have Wheelson navigating the world the same day it arrives; it’s estimated it takes just 4 hours to build.
  • Further develop coding skills: Once built utilise CircuitBlocks, a code editor designed to teach beginners new coding skills

What’s included

The kit includes:

Main circuit board which has a dual-core processor with Wi-Fi & Bluetooth, and a battery charging circuit

Camera and headlights board

Display board

Four electromotors

Wheels

Plastic chassis

Li-Po battery

Bag of small components

USB-C cable for charging and programming

OKdo recommends

CircuitMess Tools pack

Specifications

SKU

2406199

mpn

CIRCUITMESS-WHEELSON-DIY

brand

Circuitmess

Reviews

Okay, no reviews ... yet.

Be the first to review CircuitMess Wheelson – Build & code your own AI self-driving car. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.