• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Bt 4.1 Stereo Audio With Shield And Buil

$9.66 excl. Sales Tax

Out of stock

Bt 4.1 Stereo Audio With Shield And Buil

Bt 4.1 Stereo Audio With Shield And Buil

Want to add Bluetooth wireless audio and voice applications to your latest device? The BM20 Bluetooth® (BDR/EDR) stereo audio module is just the thing. It provides a totally wireless solution and comes complete with Bluetooth stack, in-built antenna and gobal radio certifications – all in a neat surface mount package 29 x 15 x 2.5 mm3. Better still, this advanced stereo module features an integrated a digital audio interface whilst supporting HSP, HFP, SPP, A2DP, and AVRCP profiles. More

$9.66 excl. Sales Tax

Out of stock


Product Details

Description

Want to add Bluetooth wireless audio and voice applications to your latest device? The BM20 Bluetooth® (BDR/EDR) stereo audio module is just the thing. It provides a totally wireless solution and comes complete with Bluetooth stack, in-built antenna and gobal radio certifications – all in a neat surface mount package 29 x 15 x 2.5 mm3. Better still, this advanced stereo module features an integrated a digital audio interface whilst supporting HSP, HFP, SPP, A2DP, and AVRCP profiles.

Specifications

SKU

1779780

mpn

BM20SPKS1NBC-0001AA

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bt 4.1 Stereo Audio With Shield And Buil. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference