• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Bluetooth LE 4.2 Module w/Antenna

Bluetooth LE 4.2 Module w/Antenna

Get to market quicker with the Microchip RN4678. Not only do you get Bluetooth Classic and Bluetooth Smart capability... More

$10.22 excl. Sales Tax

In stock

Product Details

Description

Get to market quicker with the Microchip RN4678. Not only do you get Bluetooth Classic and Bluetooth Smart capability from this Bluetooth 4.2 Dual-Mode Module, but it’s pre-certified, meaning compliance testing is not necessary. It’s neat too, with a Bluetooth stack, integrated antenna and other circuitry all set in a compact surface mount package.

Specifications

SKU

1238534

mpn

RN4678-V/RM100

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth LE 4.2 Module w/Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.