• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Bluetooth BLE Module, Shielded, Antenna

Bluetooth BLE Module, Shielded, Antenna

A fully-integrated module developed to be easily slotted into a host of applications, this RN4871 is a small form factor,... More

$7.51 excl. Sales Tax

In stock

Product Details

Description

A fully-integrated module developed to be easily slotted into a host of applications, this RN4871 is a small form factor, Bluetooth Low Energy module measuring a mere 9 x 11.5 x 2.1 mm. Compared to Bluetooth 4.1 based products, this tiny module delivers up to a hefty 2.5x throughput improvement and more secure connections. You can easily connect to the device via a standard UART interface (available on most Microcontrollers and Processors). It also comes complete with an integrated Bluetooth software stack and built-in antenna.

Specifications

SKU

1765558

mpn

RN4871-I/RM130

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth BLE Module, Shielded, Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.