• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Bluetooth Ble Module, Shielded, Antenna

$7.51 excl. Sales Tax

Bluetooth Ble Module, Shielded, Antenna

Bluetooth Ble Module, Shielded, Antenna

Coming in at a diminutive 9 x 11.5 x 2.1 mm, this BM71 is an impressive small form factor Bluetooth Low Energy module that’s been carefully developed to be easily and quickly used in a host of applications. Compared to Bluetooth 4.1 based products it provides up to 2.5x throughput improvement and more secure connections, and it’s child’s play to link-up the device via a standard UART interface (available on most Microcontrollers and Processors). The BM71 also boasts a fully integrated Bluetooth software stack, and there’s a shielded version with built-in antenna. At last, simply by applying the BM71 as a wireline replacement, you can free yourself from the complexities of Bluetooth Software and RF development. More

$7.51 excl. Sales Tax

In stock


Product Details

Description

Coming in at a diminutive 9 x 11.5 x 2.1 mm, this BM71 is an impressive small form factor Bluetooth Low Energy module that’s been carefully developed to be easily and quickly used in a host of applications. Compared to Bluetooth 4.1 based products it provides up to 2.5x throughput improvement and more secure connections, and it’s child’s play to link-up the device via a standard UART interface (available on most Microcontrollers and Processors). The BM71 also boasts a fully integrated Bluetooth software stack, and there’s a shielded version with built-in antenna. At last, simply by applying the BM71 as a wireline replacement, you can free yourself from the complexities of Bluetooth Software and RF development.

Specifications

SKU

1779815

mpn

BM71BLES1FC2-0002AA

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth Ble Module, Shielded, Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference