Bluetooth Ble Module, Ascii Interface, S

$7.51

Out of stock

Bluetooth Ble Module, Ascii Interface, S

Bluetooth Ble Module, Ascii Interface, S

Producing up to 2.5x throughput improvement and greater connection security than Bluetooth 4.1 based products, this RN4870 Bluetooth Low Energy module has been developed to be used with a host of applications. It’s simplicity itself to link-up to the device via a standard UART interface (available on most Microcontrollers and Processors). And along with a completely integrated Bluetooth software stack, the RN4870 features a built-in antenna. You can even use the RN4870 as a simple wireline substitute, and this device liberates you from the complexities of Bluetooth Software and RF development.

More

$7.51

Out of stock

Product Details

Description

Producing up to 2.5x throughput improvement and greater connection security than Bluetooth 4.1 based products, this RN4870 Bluetooth Low Energy module has been developed to be used with a host of applications. It’s simplicity itself to link-up to the device via a standard UART interface (available on most Microcontrollers and Processors). And along with a completely integrated Bluetooth software stack, the RN4870 features a built-in antenna. You can even use the RN4870 as a simple wireline substitute, and this device liberates you from the complexities of Bluetooth Software and RF development.

Specifications

SKU

1765563

mpn

RN4870-I/RM130

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth Ble Module, Ascii Interface, S. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.