• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Bluetooth 4.1 LE Module with built in an

Bluetooth 4.1 LE Module with built in an

Looking for an easy way to add low power wireless capability to your project? Look no further than the RN4020. This compact... More

$9.43 excl. Sales Tax

Out of stock

Product Details

Description

Looking for an easy way to add low power wireless capability to your project? Look no further than the RN4020. This compact Bluetooth Version 4.1 low energy module features surface mount module and comes with the complete Bluetooth stack on-board. Controlled via simple ASCII commands over the UART interface, this device includes all Bluetooth SIG profiles along with MLDP (Microchip Low-energy Data Profile) for custom data. You can even move to a standalone operation without a host MCU or Processor by simply applying the scripting feature. Better still, the RN4020 can be remotely controlled by another module across a secure connection, and you can update it via the UART interface or over-the-air.

Specifications

SKU

1779823

mpn

RN4020-V/RM

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth 4.1 LE Module with built in an. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.