• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

BLUETOOTH 2.1 CLASS 1 MODULE WITHOUT BUI

BLUETOOTH 2.1 CLASS 1 MODULE WITHOUT BUI

If you’re an OEM and you want to give your projects wireless capability, look no further than the RN41 small form... More

$23.14 excl. Sales Tax

In stock

Product Details

Description

If you’re an OEM and you want to give your projects wireless capability, look no further than the RN41 small form factor, low power, simple to integrate Class 1 Bluetooth radio. Drawing a mere 250 μA in sleep mode while still being discoverable and connectable, this device is ideal for battery powered applications and is ready to use in the SPP (Serial Port Profile) configuration.

Specifications

SKU

1779835

mpn

RN41N-I/RM

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review BLUETOOTH 2.1 CLASS 1 MODULE WITHOUT BUI. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.