• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

BeagleBone AI : The Fast Track for Embedded Machine Learning.

Built on the proven BeagleBoard.org® open source... More

$121.65 excl. Sales Tax

In stock

Product Details

Description

BeagleBone AI : The Fast Track for Embedded Machine Learning.

Built on the proven BeagleBoard.org® open source Linux approach, BeagleBone® AI fills the gap between small SBCs and more powerful industrial computers. Based on the Texas Instruments AM5729, developers have access to the powerful SoC with the ease of BeagleBone® Black header and mechanical compatibility. BeagleBone® AI makes it easy to explore how artificial intelligence (AI) can be used in everyday life via the TI C66x digital-signal-processor (DSP) cores and embedded-vision-engine (EVE) cores supported through an optimized TIDL machine learning OpenCL API with pre-installed tools. Focused on everyday automation in industrial, commercial and home applications.

Details

Feature Highlights:

BeagleBone® Black mechanical and header compatibility

TI AM5729 processor featuring 2x A15 CPU, 2x C66 DSP, 4x M4 MCU, 2x SGX544 3D, GC320 2D, IVA-HD, 4x PRU and 4x EVE

1GB RAM and 16GB on-board eMMC flash with high-speed interface

USB type-C for power and superspeed dual-role controller; and USB type-A host

Gigabit Ethernet, 2.4/5GHz WiFi, and Bluetooth

microHDMI

Zero-download out-of-box software experience

Specifications

SKU

1901825

mpn

BBONE-AI

brand

Beagleboard.org

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review BBONE-AI. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.