• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

ATWILC3000 802.11 B/G/N + BT4.0 MODULE

ATWILC3000 802.11 B/G/N + BT4.0 MODULE

A single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5, this ATWILC3000 uses simple SPI/SDIO-to-Wi-Fi... More

$10.72 excl. Sales Tax

In stock

Product Details

Description

A single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5, this ATWILC3000 uses simple SPI/SDIO-to-Wi-Fi and UART-to-Bluetooth interface to link seamlessly to Microchip AVR/SMART MCUs, SMART MPUs, and other processors with the least resource demands. Providing tested throughput of up to 46 Mbps UDP & 28 Mbps TCP/IP, the ATWILC3000 supports single stream 1×1 802.11n mode.

Specifications

SKU

1779619

mpn

ATWILC3000-MR110CA

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review ATWILC3000 802.11 B/G/N + BT4.0 MODULE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.