Argon ONE V2 Case for Raspberry Pi 4

$29.05

Out of stock

Argon ONE V2 Case for Raspberry Pi 4

Argon ONE V2 Case for Raspberry Pi 4

The Argon ONE V2 Case for Raspberry Pi 4 is designed with new extra features that provide additional functionality to the case. You can now easily connect two monitors simultaneously to your Raspberry Pi 4 computer due to the two full-sized HDMI ports integrated into the case. The Argon ONE V2 is a practical case that will cool down your Raspberry Pi with a quiet fan, reducing the background noise significantly.

More

$29.05

Out of stock

Product Details

Description

The Argon ONE V2 Case for Raspberry Pi 4 is designed with new extra features that provide additional functionality to the case. You can now easily connect two monitors simultaneously to your Raspberry Pi 4 computer due to the two full-sized HDMI ports integrated into the case. The Argon ONE V2 is a practical case that will cool down your Raspberry Pi with a quiet fan, reducing the background noise significantly.

Details

Why should you buy the Argon ONE V2 Case for Raspberry Pi 4?

  • The Argon ONE V2 case includes two full-sized HDMI ports and Built-in IR for remote functionality.
  • It cools the Raspberry Pi as a heatsink and comes with a 30mm software controllable fan.
  • This case helps you reduce clutter and makes cable management easy with all ports on the rear of the case.
  • The power button behind can perform a safe shutdown, reboot, or forced shutdown upon installing the proprietary script.
  • The GPIO pins are accessible on top of the case and protected by a removable magnetic cover.
  • It can be booted manually or automatically by setting jumper pins inside the case.

Argon ONE V2 Case for Raspberry Pi 4 parts:

  1. Magnetic Removable Top Cover
  2. 40 Pin GPIO Access
  3. SD Card Slot
  4. 2 x Full HDMI
  5. USB-C POwer In
  6. Power Button
  7. Audio Out
  8. 2 x USB 2.0
  9. 2. x USB 3.0
  10. Gigabit Ethernet

 

Argon ONE V2 Case for Raspberry Pi 4

Specifications

SKU

2208631

mpn

A20-001 AR-ONE-Pi4V2

brand

Argon40

Reviews

Okay, no reviews ... yet.

Be the first to review Argon ONE V2 Case for Raspberry Pi 4. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.