Argon ONE M.2 Case for Raspberry Pi 4

$52.30

Out of stock

Argon ONE M.2 Case for Raspberry Pi 4

Argon ONE M.2 Case for Raspberry Pi 4

The Argon ONE M.2 Case ups the ante by providing (1) two full-sized HDMI ports, (2) Power Management Modes that allows for automatic booting, (3) Built-in IR support with streamlined options for configuration and (4) Integrated M.2 SATA SSD support through the USB 3 Ports of the Raspberry Pi 4.
Argon ONE M.2 Case extended support for M.2 SATA SSDs allows you to maximize the true potential speeds of your Raspberry Pi 4. You will now be able to boot via an M.2 SATA SSD for faster boot times and larger storage capacity compared to the traditional microSD Card.
Argon ONE M.2 is UASP Supported for the Raspberry Pi 4 which means you can maximize the transfer speeds of your M.2 SATA Drive.
It is compatible with any M.2 SATA SSD with Key-B and Key B&M.

More

$52.30

Out of stock

Product Details

Description

The Argon ONE M.2 Case ups the ante by providing (1) two full-sized HDMI ports, (2) Power Management Modes that allows for automatic booting, (3) Built-in IR support with streamlined options for configuration and (4) Integrated M.2 SATA SSD support through the USB 3 Ports of the Raspberry Pi 4.
Argon ONE M.2 Case extended support for M.2 SATA SSDs allows you to maximize the true potential speeds of your Raspberry Pi 4. You will now be able to boot via an M.2 SATA SSD for faster boot times and larger storage capacity compared to the traditional microSD Card.
Argon ONE M.2 is UASP Supported for the Raspberry Pi 4 which means you can maximize the transfer speeds of your M.2 SATA Drive.
It is compatible with any M.2 SATA SSD with Key-B and Key B&M.

Specifications

SKU

2208632

mpn

A20-002 AR-MDT

brand

Argon40

Reviews

Okay, no reviews ... yet.

Be the first to review Argon ONE M.2 Case for Raspberry Pi 4. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.