The Argon NEO Case for Raspberry Pi 4 is a compact and modern looking case designed specifically for the requirements and functionality of your Raspberry Pi 4 computer. This Argon NEO case is highly portable due to its small size, yet its features make this a perfect case for a Raspberry Pi 4 computer. The case acts as passive cooling for the high demands of your Raspberry Pi 4.
MoreOut of stock
The Argon NEO Case for Raspberry Pi 4 is a compact and modern looking case designed specifically for the requirements and functionality of your Raspberry Pi 4 computer. This Argon NEO case is highly portable due to its small size, yet its features make this a perfect case for a Raspberry Pi 4 computer. The case acts as passive cooling for the high demands of your Raspberry Pi 4.
The case is made of aluminium alloy and is polished in a space grey finish, offering a minimalist yet stunning look. The top section is removable, giving you access to the inner elements of the case.
Compatibility: | Raspberry Pi 4 Model B+ |
Length: | 9.53 cm |
Width: | 7.15 cm |
Height: | 2.75 cm |
SKU | 2208628 |
---|---|
mpn | A19-002 AR-NEO |
brand | Argon40 |
Add a review