With 14 digital input/output pins (6 can be used as PWM outputs), 6 analog inputs, 16 MHz ceramic resonator, USB connection, power jack, ICSP header and reset button, this advanced device has everything you need to support the microcontroller. Just connect it to a PC with a USB cable or power it with an AC-to-DC adapter or battery to begin. The Wi-Fi Module is a self contained SoC with integrated TCP/IP protocol stack which gives access to your Wi-Fi network. The device can also act as an access point, and a key feature of Uno Wi-Fi is its support for OTA programming, be it for transfer of Arduino sketches or Wi-Fi firmware.
MoreWith 14 digital input/output pins (6 can be used as PWM outputs), 6 analog inputs, 16 MHz ceramic resonator, USB connection, power jack, ICSP header and reset button, this advanced device has everything you need to support the microcontroller. Just connect it to a PC with a USB cable or power it with an AC-to-DC adapter or battery to begin. The Wi-Fi Module is a self contained SoC with integrated TCP/IP protocol stack which gives access to your Wi-Fi network. The device can also act as an access point, and a key feature of Uno Wi-Fi is its support for OTA programming, be it for transfer of Arduino sketches or Wi-Fi firmware.
SKU | 1763651 |
---|---|
mpn | ABX00021 |
brand | Arduino |
Add a review