Arduino Proto Shield Rev3 (Uno Size)

$12.85

Arduino Proto Shield Rev3 (Uno Size)

Arduino Proto Shield Rev3 (Uno Size)

At last, designing bespoke circuits is a doddle thanks to the ProtoShield. Soldering TH or SMD ICs onto the prototyping area to test them with your Arduino board is truly simple. The SMD area is engineered for upto 24 pins SOIC integrated circuit and there’s plenty of space on the TH area for all the necessary components around your project. If you prefer a solderless project, simply stick a mini breadboard (not included) on the protoarea. The proto area also features two power lines (IOREF and GND), two LEDs pads and SPI signals breakout pads for boards with SPI only on the ICSP header like Zero.

More

$12.85
Buy product

Product Details

Description

At last, designing bespoke circuits is a doddle thanks to the ProtoShield. Soldering TH or SMD ICs onto the prototyping area to test them with your Arduino board is truly simple. The SMD area is engineered for upto 24 pins SOIC integrated circuit and there’s plenty of space on the TH area for all the necessary components around your project. If you prefer a solderless project, simply stick a mini breadboard (not included) on the protoarea. The proto area also features two power lines (IOREF and GND), two LEDs pads and SPI signals breakout pads for boards with SPI only on the ICSP header like Zero.

Specifications

SKU

1763652

mpn

TSX00083

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Proto Shield Rev3 (Uno Size). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.