Arduino Mega 2560 Rev3

Arduino Mega 2560 Rev3

If you are looking for a development board for a more complex project, the Arduino Mega 2560 is for you. Ideal for use in 3D printing and robotics, this handy bit of kit is based on the ATmega2560 Microcontroller, and can be used both standalone or connected to a PC. Amongst other fantastic features, with 54 x digital I/O pins, 16 Analogue inputs and 4 UART, it will certainly keep you busy.

More

$44.65
Buy product

Product Details

Description

If you are looking for a development board for a more complex project, the Arduino Mega 2560 is for you. Ideal for use in 3D printing and robotics, this handy bit of kit is based on the ATmega2560 Microcontroller, and can be used both standalone or connected to a PC. Amongst other fantastic features, with 54 x digital I/O pins, 16 Analogue inputs and 4 UART, it will certainly keep you busy.

Specifications

SKU

7154084

mpn

A000067

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Mega 2560 Rev3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.