In stock
The Arduino Edge Control board is ideal for remote monitoring systems and control in outdoor environments, widely used in smart agriculture, precision farming and other control applications in remote locations. This low-power yet high-performing board can connect sensors, provide real-time monitoring, and drive actuators. The board is powered via a solar panel or DC input. It features built-in Bluetooth; however, you can expand connectivity with 2G/3G/CatM1/NB-IoT modems, LoRa®, Sigfox and WiFi.
MICROCONTROLLER | nRF52840 (64 MHz Arm® Cortex-M4F) |
DIGITAL INPUT | 6x edge-sensitive wake up pins |
DIGITAL OUTPUT | 8x latching relay command outputs with drivers
8x latching relay command outputs without drivers |
RELAYS | 4x 60V/2.5A galvanically isolated solid-state relays |
ANALOG INPUT | 4x 4-20mA inputs
8x 0-5V analog inputs 16x hydrostatic watermark sensor input |
TERMINAL BLOCK CONNECTORS | 6x 18 pin plug-in terminal block connectors |
POWER SUPPLY | 12 V Acid/lead SLA Battery Supply
(Recharged via solar panels) |
POWER CONSUMPTION | Low power (up to 34 months on a 12V/5Ah battery)
200uA Sleep current |
MEMORY | 1 MB onboard Flash memory
2 MB onboard QSPI Flash memory |
SD CARD | Interface for SD Card connector (through expansion port only) |
CONNECTIVITY | Bluetooth
Wifi* 3G*NB-IoT* LoRaWAN®* * Requires Arduino MKR board |
PERIPHERALS | Full-speed 12 Mbps USB
Arm CryptoCell CC310 security subsystem QSPI/SPI/TWI/I²S/PDM/QDEC High speed 32 MHz SPI Quad SPI interface 32 MHz 12-bit 200 ksps ADC 128 bit AES/ECB/CCM/AAR co-processor |
OPERATIONAL TEMPERATURE | -40° C to +85° C (-40° F to 185°F) |
LENGTH | 104 mm |
WIDTH | 86 mm |
SKU | 2226774 |
---|---|
mpn | AKX00034 |
brand | Arduino |
Add a review