Alligator Clip with Female Header (4 pack)

$3.63

Alligator Clip with Female Header (4 pack)

2048237 Main Image
2048237 Main Image
2048237 Image 3
2048237 Image 2

Alligator Clip with Female Header (4 pack)

This is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a female header connection on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a female jumper connector to.
Each Alligator Clip with female header cable has a wire length of 30cm and a female connector that easily fits onto a standard 2.54mm male connector. Each pack consists of two red cables and two black cables.

More

$3.63

1 in stock

Quantity Unit Price
1 - 4 3.63 3.63
5 - 9 3.54 3.54
10 - 99 3.50 3.50
100+ 3.44 3.44

Product Details

Description

This is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a female header connection on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a female jumper connector to.
Each Alligator Clip with female header cable has a wire length of 30cm and a female connector that easily fits onto a standard 2.54mm male connector. Each pack consists of two red cables and two black cables.

Specifications

SKU

2048237

mpn

2447

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Alligator Clip with Female Header (4 pack). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.