Adafruit Qualia 9.7″ Displayport Monitor – 2048X1536 Resolution

$242.70

Out of stock

Adafruit Qualia 9.7″ Displayport Monitor – 2048X1536 Resolution

Adafruit Qualia 9.7″ Displayport Monitor – 2048X1536 Resolution

Want to add a secondary display to any PC with a Thunderbolt port or DisplayPort? This superb Adafruit Qualia DisplayPort monitor kit is the answer. Featuring an ultra-high definition 2048 x 1536 pixel retina display, the 9.7 inch screen is the same display used by the iPad 3 and 4.

It’s also easy to set up, thanks to the bespoke Adafruit driver board which takes care of all connections and LCD driving complexities. Complete with a self-assemble enclosure, DisplayPort cable and 9 V power adapter, you’ll need just 30 mins to put together the enclosure, screen and board – and you won’t need drivers, soldering, configuration or other converters.

More

$242.70

Out of stock

Product Details

Description

Want to add a secondary display to any PC with a Thunderbolt port or DisplayPort? This superb Adafruit Qualia DisplayPort monitor kit is the answer. Featuring an ultra-high definition 2048 x 1536 pixel retina display, the 9.7 inch screen is the same display used by the iPad 3 and 4.

It’s also easy to set up, thanks to the bespoke Adafruit driver board which takes care of all connections and LCD driving complexities. Complete with a self-assemble enclosure, DisplayPort cable and 9 V power adapter, you’ll need just 30 mins to put together the enclosure, screen and board – and you won’t need drivers, soldering, configuration or other converters.

Specifications

SKU

1245464

mpn

1652

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Qualia 9.7" Displayport Monitor - 2048X1536 Resolution. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.