Adafruit Pitft Plus 320X240 3.2″ Tft + Resistive Touchscreen

$45.40

Out of stock

Adafruit Pitft Plus 320X240 3.2″ Tft + Resistive Touchscreen

Adafruit Pitft Plus 320X240 3.2″ Tft + Resistive Touchscreen

Great for gaming, the PiTFT Plus 2.8 Raspberry Pi Touchscreen has the flexibility to be used as a console, X window port, or for displaying images and videos. This TFT LCD resistive touchscreen, with a 3.2 inch screen, works with the 2×20 connector, and fits neatly on top of later generation Raspberry Pis.

More

$45.40

Out of stock

Product Details

Description

Great for gaming, the PiTFT Plus 2.8 Raspberry Pi Touchscreen has the flexibility to be used as a console, X window port, or for displaying images and videos. This TFT LCD resistive touchscreen, with a 3.2 inch screen, works with the 2×20 connector, and fits neatly on top of later generation Raspberry Pis.

Specifications

SKU

1245491

mpn

2616

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Pitft Plus 320X240 3.2" Tft + Resistive Touchscreen. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.