Adafruit Oled Breakout Board – 16-Bit Color 0.96″ W/MicroSD Holder

$33.93

Out of stock

Adafruit Oled Breakout Board – 16-Bit Color 0.96″ W/MicroSD Holder

Adafruit Oled Breakout Board – 16-Bit Color 0.96″ W/MicroSD Holder

The small, energy efficient OLED Colour Display Breakout Board is perfect for displaying text or graphics. The tiny screen delivers huge contrast and brightness, yet OLED screens do not need a backlight increasing their energy efficiency. Each OLED LED only draws current when on, so current draw depends on the usage – the more pixels are lit, the more current is used.

More

$33.93

Out of stock

Product Details

Description

The small, energy efficient OLED Colour Display Breakout Board is perfect for displaying text or graphics. The tiny screen delivers huge contrast and brightness, yet OLED screens do not need a backlight increasing their energy efficiency. Each OLED LED only draws current when on, so current draw depends on the usage – the more pixels are lit, the more current is used.

Specifications

SKU

1245443

mpn

684

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Oled Breakout Board - 16-Bit Color 0.96" W/MicroSD Holder. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.