Adafruit Non-Latching Mini Relay Featherwing

$9.54

Out of stock

Adafruit Non-Latching Mini Relay Featherwing

Adafruit Non-Latching Mini Relay Featherwing

Plugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.

Now, thanks to the non-latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).

More

$9.54

Out of stock

Product Details

Description

Plugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.

Now, thanks to the non-latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).

Specifications

SKU

1245530

mpn

2895

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Non-Latching Mini Relay Featherwing. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.