• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Adafruit Feather M0 Bluefruit LE – 2995

Adafruit Feather M0 Bluefruit LE – 2995

The new standard for portable microcontroller core, the Adafruit Feather M0 Bluefruit is a beauty. As well as all the... More

$28.99 excl. Sales Tax

In stock

Product Details

Description

The new standard for portable microcontroller core, the Adafruit Feather M0 Bluefruit is a beauty. As well as all the basic features of the Feather M0 range, it also boasts a built-in Bluetooth Low Energy module (BLE). Essentially, it’s an ‘all-in-one’ Arduino-compatible + Bluetooth Low Energy with built-in USB and battery charging. What’s not to like?

Specifications

SKU

1245516

mpn

2995

brand

ADAFRUIT INDUSTRIES

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Feather M0 Bluefruit LE - 2995. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.