• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Adafruit 10.1″ Display & Audio 1280X800 Ips – HDMI/Vga/Ntsc/Pal – 1694

$174.48

Out of stock

Adafruit 10.1″ Display & Audio 1280X800 Ips – HDMI/Vga/Ntsc/Pal – 1694

Adafruit 10.1″ Display & Audio 1280X800 Ips – HDMI/Vga/Ntsc/Pal – 1694

Presenting this remarkable 10.1 inch IPS screen. Since it comes complete with a powerful driver board, you can choose to use it with HDMI, VGA or Composite – so you can pair it with a host of displays, TVs and platforms such as Raspberry Pi and Arduino LattePanda.

Ultra thin with a widescreen TFT LCD display and wide viewing angle, you’ll find some handy mounting tabs which let you design it into your project with ease.
A plug-in cable connects to the four speaker output pins and you’ll also find a compact wired PCB with mini buttons for controlling brightness, colour, contrast and video input. Plus there’s a stereo audio driver producing 3 W output at 4 Ω.

More

$174.48

Out of stock

Product Details

Description

Presenting this remarkable 10.1 inch IPS screen. Since it comes complete with a powerful driver board, you can choose to use it with HDMI, VGA or Composite – so you can pair it with a host of displays, TVs and platforms such as Raspberry Pi and Arduino LattePanda.

Ultra thin with a widescreen TFT LCD display and wide viewing angle, you’ll find some handy mounting tabs which let you design it into your project with ease.
A plug-in cable connects to the four speaker output pins and you’ll also find a compact wired PCB with mini buttons for controlling brightness, colour, contrast and video input. Plus there’s a stereo audio driver producing 3 W output at 4 Ω.

Specifications

SKU

1245467

mpn

1694

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit 10.1" Display & Audio 1280X800 Ips - HDMI/Vga/Ntsc/Pal - 1694. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.