• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

2.4GHz IEEE 802.15.4 Certified Transcie

2.4GHz IEEE 802.15.4 Certified Transcie

Perfect for long range applications, this MRF24J40ME is a powerful 2.4 GHz 802.15.4 radio transceiver module complete... More

$17.31 excl. Sales Tax

Out of stock

Product Details

Description

Perfect for long range applications, this MRF24J40ME is a powerful 2.4 GHz 802.15.4 radio transceiver module complete with an external antenna connector and matching circuitry. Fully supporting the ZigBee®, MiWiâ„¢ and MiWi P2P protocols, this impressive module connects up to hundreds of PIC® microcontrollers via a 4-wire SPI interface – making it the best available solution for AMR/AMI metering, wireless sensor networks, home automation, building automation and consumer applications.

Specifications

SKU

1779752

mpn

MRF24J40ME-I/RM

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review 2.4GHz IEEE 802.15.4 Certified Transcie. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.