Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

The Things Industries UK Indoor Gateway 868MHz – TTIG-868

The Things Industries UK Indoor Gateway 868MHz – TTIG-868

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the... More

£77.50 incl. VAT
£64.58 excl. VAT

In stock


Product Details

Description

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter for UK and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage., making the gateway even suitable for applications that require dynamic coverage.

Details

Features:
An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art BasicStation Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over WiFi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, AS923 and CN470 versions available.
Security via a range of modes.
Comes with a UK adapter for the UK market.

Specifications

SKU

1927593

mpn

TTIG-868

brand

The Things Industries

Technical Reference