The LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC and contains plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller able to take inputs from sensors, and drive motors and relays. The LattePanda comes pre-installed with Windows 10 Home Edition, ready for you to get right on down to work. Simply add your keyboard, mouse and a HDMI or DVI-D input monitor and off you go.
MoreThe LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC and contains plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller able to take inputs from sensors, and drive motors and relays. The LattePanda comes pre-installed with Windows 10 Home Edition, ready for you to get right on down to work. Simply add your keyboard, mouse and a HDMI or DVI-D input monitor and off you go.
SKU | 1244684 |
---|---|
mpn | DFR0418 |
brand | DFRobot |
Add a review