Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £50 Free delivery on orders over £50
  • Free Returns Free Returns
  • Next day deliver (ordered before 16:00 GMT) Next day deliver (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

BEAGLEBOARD BEAGLEBONE BLUE

BEAGLEBOARD BEAGLEBONE BLUE

BeagleBone® Blue is an all-in-one Linux-based computer for mobile robotics. Fully open source and actively supported... More

£79.62 incl. VAT
£66.35 excl. VAT

In stock


Product Details

Description

BeagleBone® Blue is an all-in-one Linux-based computer for mobile robotics. Fully open source and actively supported by a strong community, the real-time performance, flexible networking, and rich set of robotics-oriented capabilities make building mobile robots with BeagleBone® Blue fast, streamlined, affordable, and fun. Integrating onto a single, small (3.5″ x 2.15″) board, the Octavo OSD3358 microprocessor together is supported with WiFi/Bluetooth, IMU/barometer, charging/power management and state-of-charge LEDs for a 2-cell LiPo battery, H-Bridges and discrete connectors for 4 DC motors+encoders, 8 servos, and all of the commonly-needed buses for additional peripherals in embedded applications.

Details

BeagleBone® Blue is an all-in-one Linux-based computer for robotics, integrating onto a single small (3.5″ x 2.15″) board the Octavo OSD3358 microprocessor together with wifi/bluetooth, IMU/barometer, power regulation and state-of-charge LEDs for a 2-cell LiPo, H-Bridges, and discrete connectors for 4 DC motors+encoders, 8 servos, and all of the commonly-needed buses for additional peripherals in embedded applications. Fully open source and actively supported by a strong community, the real-time performance, flexible networking, and rich set of robotics-oriented capabilities make building mobile robots with the Blue fast, streamlined, affordable, and fun.

Processor: Octavo Systems OSD3358

  • AM335x 1GHz ARM® Cortex-A8 processor
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC flash storage
  • Integrated power management
  • 2×32-bit 200-MHz programmable real-time units (PRUs)
  • NEON floating-point accelerator
  • ARM Cortex-M3
  • USB2 client for power & communications, USB2 host
  • Programmed with Debian Linux

Connectivity and sensors

  • Battery support: 2-cell LiPo with balancing, LED state-of-charge monitor
  • Charger input: 9-18V
  • Wireless: 802.11bgn, Bluetooth 4.1 and BLE
  • Motor control: 8 6V servo out, 4 bidirectional DC motor out, 4 quadrature encoder in
  • Sensors: 9 axis IMU (accels, gyros, magnetometer), barometer, thermometer
  • User interface: 11 user programmable LEDs, 2 user programmable buttons
  • Easy connect JST interfaces for adding additional buses and peripherals including: GPS, DSM2 radio, UARTs, SPI, I2C, 1.8V analog, 3.3V GPIOs

Specifications

SKU

1360693

mpn

BBBLUE

brand

Beagleboard.org

Technical Reference